Part Details for CFM-4010V-150-157-11 by Same Sky
Overview of CFM-4010V-150-157-11 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72454-010VLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
72454-010V | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CFM-4010V-150-157-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-4010V-150-157-11-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 800 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4075 | Buy Now |
DISTI #
490-CFM4010V15015711
|
Mouser Electronics | DC Fans 12Vdc 0.38W 5.4CFM DC Axial 40x10mm RD | 0 |
|
$4.4600 / $4.4800 | Order Now |
|
Onlinecomponents.com | 12 V, 38 mA, 40 x 40 x 10 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
Part Details for CFM-4010V-150-157-11
CFM-4010V-150-157-11 CAD Models
CFM-4010V-150-157-11 Part Data Attributes
|
CFM-4010V-150-157-11
Same Sky
Buy Now
|
Compare Parts:
CFM-4010V-150-157-11
Same Sky
|
Samacsys Manufacturer | Same Sky |