Part Details for CFM-4010C-080-296-22 by Same Sky
Overview of CFM-4010C-080-296-22 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-4010-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, C-Key, 4.25mm (0.167in), Header. | |
495-4010-C64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, C-Key, 5.15mm (0.202in), Header. | |
498-4010-C61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, Hseries, C-Key, 4.75mm (0.187in), Header. |
Price & Stock for CFM-4010C-080-296-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4010C-080-296-22-ND
|
DigiKey | FAN AXIAL 40X10.5MM 5VDC WIRE Min Qty: 400 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5994 | Buy Now |
DISTI #
179-CFM4010C08029622
|
Mouser Electronics | DC Fans dc axial fan 40 mm square 10 mm 5 Vdc omniCOOL 8000 RPM 6.76 CFM AR TSPWM RoHS: Compliant | 0 |
|
$5.3900 / $5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$5.6200 | Buy Now |
|
Onlinecomponents.com | 5 V, 240 mA, 40 x 40 x 10 mm, Dc Fan, Tachometer Signal, PWM Control Signal RoHS: Compliant | 0 |
|
$5.2300 / $10.9500 | Buy Now |