Part Details for CFM-4010C-065-251-22 by Same Sky
Overview of CFM-4010C-065-251-22 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4010CFE#PBF | Analog Devices | Hi Eff St&alone Nickel Bat Chr | |
LTC4010CFE#TRPBF | Analog Devices | Hi Eff St&alone Nickel Bat Chr |
Price & Stock for CFM-4010C-065-251-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4010C-065-251-22-ND
|
DigiKey | FAN AXIAL 40X10.5MM 5VDC WIRE Min Qty: 400 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3316 | Buy Now |
DISTI #
179-CFM4010C06525122
|
Mouser Electronics | DC Fans dc axial fan 40 mm square 10 mm 5 Vdc omniCOOL 6500 RPM 5.49 CFM AR TSPWM RoHS: Compliant | 0 |
|
$5.1300 / $5.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $10.4000 | Buy Now |