Part Details for CFM-4010B-250-195 by CUI Inc
Overview of CFM-4010B-250-195 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-4010B-250-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fan, Sq40x10 mm, 24 Vdc 50mA, ball, 5000 RPM, 4.22 CFM, 2wire | 0 |
|
$39.9900 | Buy Now |