Part Details for CFM-3828BF-1180-556-22 by CUI Inc
Overview of CFM-3828BF-1180-556-22 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-3828BF-1180-556-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC axial fan, Sq38x28mm ,12Vdc 0.6A, ball 18000 RPM 16.89 CFM, TSPWM, 4wire | 50 |
|
$44.9900 | Buy Now |