Part Details for CFM-3007CF-0110-320-22 by Same Sky (Formerly CUI Devices)
Overview of CFM-3007CF-0110-320-22 by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for CFM-3007CF-0110-320-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-3007CF-0110-320-22-ND
|
DigiKey | DC AXIAL FAN, 30 MM SQUARE, 7 MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
91 In Stock |
|
$5.4592 / $7.4500 | Buy Now |