Part Details for CFM-2510B-070-140 by CUI Inc
Overview of CFM-2510B-070-140 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
MR82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CQCC28, CERAMIC, LCC-28 | |
VF2510BGLF | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for CFM-2510B-070-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans dc axial fan, 25 mm square, 10 mm, 4.5~5.5 Vdc, 0.4 W, 7000 RPM, 1.35 CFM, AR | 0 |
|
$34.9900 | Buy Now |