Part Details for CFLMK212SD104JG-T by TAIYO YUDEN
Overview of CFLMK212SD104JG-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFLMK212SD104JG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.1uF 10V SD 5% SMD 0805 125°C T/R RoHS: Compliant |
30000 In Stock |
|
$0.0631 / $0.0722 | Buy Now |
|
Master Electronics | Cap Ceramic 0.1uF 10V SD 5% SMD 0805 125°C T/R RoHS: Compliant |
30000 In Stock |
|
$0.0631 / $0.0722 | Buy Now |