Part Details for CFLG-12LB-50/125 by igus Inc
Overview of CFLG-12LB-50/125 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for CFLG-12LB-50/125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CFLG-12LB-50/125-ND
|
DigiKey | CBL FBR OPTIC 125UM MULTIMODE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4998 In Stock |
|
$22.8300 / $28.3800 | Buy Now |