Part Details for CFL-2LPP-044N2TSH-A-100D by Hirose Electric Co Ltd
Results Overview of CFL-2LPP-044N2TSH-A-100D by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFL-2LPP-044N2TSH-A-100D Information
CFL-2LPP-044N2TSH-A-100D by Hirose Electric Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos |
Price & Stock for CFL-2LPP-044N2TSH-A-100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1505
|
Newark | Cable Assy, C.fl R/A Plug-Plug, 100Mm Rohs Compliant: Yes |Hirose/hrs CFL-2LPP-044N2TSH-A-100D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$6.1600 / $11.2500 | Buy Now |
DISTI #
26-CFL-2LPP-044N2TSH-A-100D-ND
|
DigiKey | COAX CBL C.FL TO C.FL 3.9" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1011 In Stock |
|
$6.4253 / $10.4600 | Buy Now |
DISTI #
798-CFL2LP44N2TSHA1D
|
Mouser Electronics | RF Connectors / Coaxial Connectors Plug assembly 0.64 Cable Black C.Fl to C.FL RoHS: Compliant | 539 |
|
$6.1600 / $10.4600 | Buy Now |
DISTI #
HIRCFL-2LPP-044N2TSHA100D
|
Heilind Electronics | HIRCFL-2LPP-044N2TSH-A-100D | Americas - 341 in Stock |
|
$7.3594 / $9.4200 | Buy Now |
DISTI #
CFL2LPP044N2TSHA10
|
TME | connector CFL-2LPP-044N2TSH-A-100D Min Qty: 100 | 0 |
|
$5.7500 / $7.2100 | RFQ |
DISTI #
HIRCFL-2LPP-044N2TSHA100D
|
Interstate Connecting Components | HIRCFL-2LPP-044N2TSH-A-100D | 113 |
|
$7.3594 / $9.4200 | Buy Now |
DISTI #
321-4008-0-08
|
Avnet Abacus | AC 3C 30 PIN RECP (Alt: 321-4008-0-08) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CFL-2LPP-044N2TSH-A-100D
CFL-2LPP-044N2TSH-A-100D CAD Models
CFL-2LPP-044N2TSH-A-100D Part Data Attributes
|
CFL-2LPP-044N2TSH-A-100D
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
CFL-2LPP-044N2TSH-A-100D
Hirose Electric Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Hirose |