Part Details for CFKRE30UUR by IKO International Inc
Overview of CFKRE30UUR by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFKRE30UUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73180232
|
RS | Cam Follower, 30mm Roller Dia, 14mm Roller Width, 15mm Stud Dia, Crowned Roller | IKO International Inc. CFKRE30UUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4700 / $78.2000 | RFQ |