Part Details for CFKRE22VUU by IKO International Inc
Overview of CFKRE22VUU by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFKRE22VUU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73180219
|
RS | Cam Follower, 22mm Roller Dia, 12mm Roller Width, 13mm Stud Dia, Flat Roller | IKO International Inc. CFKRE22VUU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2800 / $66.9800 | RFQ |