There are no models available for this part yet.
Overview of CFKR47VUU by IKO International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFKR47VUU by IKO International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73175224
|
RS | Cam Follower, 47mm Roller Dia, 24mm Roller Width, 20mm Stud Dia, Flat Roller | IKO International Inc. CFKR47VUU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0200 / $125.5700 | RFQ |