Part Details for CFKR47 by IKO International Inc
Overview of CFKR47 by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFKR47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73175218
|
RS | Cam Follower, 47mm Roller Dia, 24mm Roller Width, 20mm Stud Dia, Flat Roller | IKO International Inc. CFKR47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$105.2000 / $116.8900 | RFQ |