Part Details for CFKJA7S17N8TSCC by ITT Interconnect Solutions
Overview of CFKJA7S17N8TSCC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFKJA7S17N8TSCC
CFKJA7S17N8TSCC CAD Models
CFKJA7S17N8TSCC Part Data Attributes
|
CFKJA7S17N8TSCC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CFKJA7S17N8TSCC
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for CFKJA7S17N8TSCC
This table gives cross-reference parts and alternative options found for CFKJA7S17N8TSCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFKJA7S17N8TSCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFKJA7S17B8HSCF | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17B8HSCF |
CFKJA7S17N8HSCC | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17N8HSCC |
CFKJA7S17B8HSCC | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17B8HSCC |
CFKJA7S17R8MSCP | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17R8MSCP |
CFKJA7S17N8TSCF | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17N8TSCF |
CFKJA7S17B8LSCP | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17B8LSCP |
CFKJA7S17R8TSCC | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17R8TSCC |
CFKJA7S17R8HSCP | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17R8HSCP |
CFKJA7S17N8LSCC | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17N8LSCC |
CFKJA7S17B8TSCF | MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CFKJA7S17N8TSCC vs CFKJA7S17B8TSCF |