CFK2162-P5-000T
Description: Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, SOP-8

Overview of CFK2162-P5-000T by Mimix Broadband

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFK2162-P5-000T by Mimix Broadband
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFK2162-P5-000T by Mimix Broadband

CFK2162-P5-000T
Mimix Broadband
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MIMIX BROADBAND INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
11 dB
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2300 MHz
RF/Microwave Device Type
NARROW BAND HIGH POWER
Want to compare parts?
  1. CFK2162-P5-000T
    Mimix Broadband
    Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, SOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFK2162-P5-000T by Mimix Broadband.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFK2162-P5-000T by Mimix Broadband

  • Please alert me when CFK2162-P5-000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CFK2162-P5-000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFK2162-P5-000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CFK2162-P5-000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFK2162-P5-000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFK2162-P5-000T by Mimix Broadband

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: