Part Details for CFJ455K5 by Murata Manufacturing Co Ltd
Overview of CFJ455K5 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFJ455K5
CFJ455K5 CAD Models
CFJ455K5 Part Data Attributes
|
CFJ455K5
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFJ455K5
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 11 ELEMENTS | |
Attenuation Frequency (+/- delta f)-Max | 2.25 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1.2 kHz | |
Attenuation@Freq-Max | 60 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.5 mm | |
Input/Output Impedance | 2000 OHM OHM OHM | |
Insertion Loss-Max | 6 dB | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7.5 mm |