Part Details for CFH1100A1R6J by TE Connectivity
Overview of CFH1100A1R6J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFH1100A1R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4310
|
Newark | Cfh 1100 1R6 5% 300Mm Leads |Cgs Te Connectivity CFH1100A1R6J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.6400 / $348.4700 | Buy Now |
DISTI #
A137117-ND
|
DigiKey | RES CHAS MNT 1.6 OHM 5% 1000W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$332.9296 / $380.4900 | Buy Now |
DISTI #
279-CFH1100A1R6J
|
Mouser Electronics | Planar Resistors - Chassis Mount CFH 1100 1R6 5% 300mm Leads | 0 |
|
$356.6900 | Order Now |
DISTI #
71880459
|
RS | Power Resistor, CFH 1100 1R6 5% 300mm Leads | TE Connectivity CFH1100A1R6J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$344.4700 / $375.4600 | RFQ |
|
Onlinecomponents.com | CFH 1100 1R6 5% 300mm Leads<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
DISTI #
1-1623821-0
|
Avnet Abacus | Resistor, 1.6 Ohm, � 5%, 1100 W, Wirewound, Power, Wire Leaded (Alt: 1-1623821-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CFH 1100 1R6 5% 300mm Leads<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$274.0100 / $510.1500 | Buy Now |
Part Details for CFH1100A1R6J
CFH1100A1R6J CAD Models
CFH1100A1R6J Part Data Attributes
|
CFH1100A1R6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFH1100A1R6J
TE Connectivity
Fixed Resistor, Wire Wound, 2200W, 1.6ohm, 4000V, 5% +/-Tol, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 320mm x 95mm x 30mm | |
Rated Power Dissipation (P) | 2200 W | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |