Part Details for CFG4EI by Panduit Corp
Overview of CFG4EI by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFG4EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2450
|
Newark | Gfci Frame, 4 Port, Electric Ivory Rohs Compliant: Yes |Panduit CFG4EI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CFG4EI
|
Avnet Americas | 4 POS DECORATOR FRAME - Bulk (Alt: CFG4EI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
71145936
|
RS | Adapter, 4.06 L X 1.46 W X 0.43 H in, Electric Ivory, ABS | Panduit CFG4EI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.1500 | RFQ |
DISTI #
PANCFG4EI
|
Heilind Electronics | GFCI Frame, 4 Port, Electric Ivory | Americas - 0 in Stock |
|
$3.8750 / $4.9600 | Buy Now |
DISTI #
000000000001149932
|
Sager | Wire Ducting & Raceways GFCI Frame 4 Port Electric Ivory Min Qty: 10 | 0 |
|
$4.3800 / $5.7200 | Buy Now |
Part Details for CFG4EI
CFG4EI CAD Models
CFG4EI Part Data Attributes:
|
CFG4EI
Panduit Corp
Buy Now
|
Compare Parts:
CFG4EI
Panduit Corp
|
Samacsys Manufacturer | Panduit |