Part Details for CFFPHM4BL by Panduit Corp
Overview of CFFPHM4BL by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFFPHM4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2428
|
Newark | Faceplate, 4 Port, Black, Abs, Accessory Type:Faceplate, For Use With:Panduit Pannet Mini-Com Series Modules, No. Of Module Spaces:4, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body, Connector Colour:Black Rohs Compliant: Yes |Panduit CFFPHM4BL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$7.1000 / $8.4800 | Buy Now |
DISTI #
298-12488-ND
|
DigiKey | MINI COM MODULAR FURNITURE FACEP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60 In Stock |
|
$7.1700 / $8.5600 | Buy Now |
DISTI #
CFFPHM4BL
|
Avnet Americas | Connector Accessories 4 Position Face Plate - Bulk (Alt: CFFPHM4BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3300 | Buy Now |
DISTI #
16C2428
|
Avnet Americas | Connector Accessories 4 Position Face Plate - Bulk (Alt: 16C2428) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$7.5600 / $8.4800 | Buy Now |
DISTI #
644-CFFPHM4BL
|
Mouser Electronics | Wire Ducting & Raceways Furn FPlate 4 Port Herman Mill RoHS: Compliant | 0 |
|
$7.8700 / $8.5400 | Order Now |
DISTI #
71122437
|
RS | Mini Com modular furniture faceplate, Accepts four Mini-Com Modules. Black | Panduit CFFPHM4BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $8.5600 | RFQ |
DISTI #
PANCFFPHM4BL
|
Heilind Electronics | Furniture Faceplate, 4 Port, Herman Mill | Americas - 0 in Stock |
|
$7.1563 / $9.1600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 4 Position Faceplate RoHS: Compliant |
70 In Stock |
|
$7.3300 / $8.5500 | Buy Now |
DISTI #
79662498
|
Verical | Connector Accessories Faceplate Straight Min Qty: 10 Package Multiple: 10 Date Code: 2251 | Americas - 70 |
|
$9.6020 / $11.1183 | Buy Now |
DISTI #
000000000001149903
|
Sager | Wire Ducting & Raceways Furn FPlate 4 Port Herman Mill Min Qty: 10 | 0 |
|
$8.0900 / $10.5600 | Buy Now |