Part Details for CFF3D222JI1I210B7100 by Dersonic Electronics Co Ltd
Overview of CFF3D222JI1I210B7100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF3D222JI1I210B7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 2kV 2.2nF PluginP20mm Film Capacitors ROHS | 19 |
|
$0.0642 / $0.0674 | Buy Now |