Part Details for CFF3A333JG14170C7100 by Dersonic Electronics Co Ltd
Overview of CFF3A333JG14170C7100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF3A333JG14170C7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33nF -40+105 5% 1kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 1458 |
|
$0.0643 / $0.1320 | Buy Now |