CFF2JB1R30
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFF2JB1R30 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFF2JB1R30 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFF2JB1R30 by SEI Stackpole Electronics Inc

CFF2JB1R30
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
34 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
1.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CFF2JB1R30
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CFF2JB1R30

This table gives cross-reference parts and alternative options found for CFF2JB1R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF2JB1R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCFQ2JA1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CFF2JB1R30 vs PCFQ2JA1R30
CFF2JN1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, SEI Stackpole Electronics Inc CFF2JB1R30 vs CFF2JN1R30
CFQ2JB1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF2JB1R30 vs CFQ2JB1R30
PCFQ2JT1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc CFF2JB1R30 vs PCFQ2JT1R30
CF2JA1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF2JB1R30 vs CF2JA1R30
CF2JT1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF2JB1R30 vs CF2JT1R30
CF2JN1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, SEI Stackpole Electronics Inc CFF2JB1R30 vs CF2JN1R30
CFF2JT1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF2JB1R30 vs CFF2JT1R30
CFQ2JT1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFF2JB1R30 vs CFQ2JT1R30
CFQ2JN1R30 Fixed Resistor, Carbon Film, 2W, 1.3ohm, 500V, 5% +/-Tol, -400,400ppm/Cel, SEI Stackpole Electronics Inc CFF2JB1R30 vs CFQ2JN1R30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFF2JB1R30 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFF2JB1R30 by SEI Stackpole Electronics Inc

  • Please alert me when CFF2JB1R30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFF2JB1R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFF2JB1R30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFF2JB1R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFF2JB1R30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFF2JB1R30 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: