Part Details for CFF12JB47R0 by SEI Stackpole Electronics Inc
Overview of CFF12JB47R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF12JB47R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0185 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 47 ohm, 5% - Carbon Film - Flameproof RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0190 / $0.0300 | Buy Now |
Part Details for CFF12JB47R0
CFF12JB47R0 CAD Models
CFF12JB47R0 Part Data Attributes
|
CFF12JB47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF12JB47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFF12JB47R0
This table gives cross-reference parts and alternative options found for CFF12JB47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF12JB47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12JA47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CF12JA47R0 |
CF12JT47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CF12JT47R0 |
PCFQ12JT47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12JB47R0 vs PCFQ12JT47R0 |
PCFQ12JN47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFF12JB47R0 vs PCFQ12JN47R0 |
CFF12JA47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CFF12JA47R0 |
PCFQ12JA47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFF12JB47R0 vs PCFQ12JA47R0 |
CFF12JT47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CFF12JT47R0 |
CF12JB47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CF12JB47R0 |
PCFQ12JB47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs PCFQ12JB47R0 |
CFQ12JT47R0 | Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFF12JB47R0 vs CFQ12JT47R0 |