CFF12-470-GAW
RCD Components Inc
Description: Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CFF12-470-GAW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFF12-470-GAW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFF12-470-GAW by RCD Components Inc

CFF12-470-GAW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.5 mm
Package Length
3.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-R-11
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. CFF12-470-GAW
    RCD Components Inc
    Fixed Resistor, Carbon Film, 0.125W, 47ohm, 200V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFF12-470-GAW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFF12-470-GAW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CFF12-470-GAW would you like to use for your alert(s)?
  • Please alert me when CFF12-470-GAW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFF12-470-GAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFF12-470-GAW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFF12-470-GAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFF12-470-GAW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFF12-470-GAW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: