Part Details for CFD69383P-B30D43F by TE Connectivity
Overview of CFD69383P-B30D43F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CFD69383P-B30D43F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1287-ND
|
DigiKey | RF ANT FLAT PANEL FML PANEL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$79.1176 / $104.2900 | Buy Now |
DISTI #
814-CFD69383PB30D43F
|
Mouser Electronics | Antennas OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1 RoHS: Compliant | 0 |
|
$79.1200 | Order Now |
|
Future Electronics | LTE, WiMax Flat Panel RF Antenna 6dBi 4.3/10 - Female Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$91.2500 / $93.5100 | Buy Now |
DISTI #
AMPCFD69383P-B30D43F
|
Heilind Electronics | OMNI,DBAND,30CM,D43F OD250MM | Americas - 0 in Stock |
|
$89.5827 / $95.9004 | Buy Now |
DISTI #
AMPCFD69383P-B30D43F
|
Interstate Connecting Components | OMNI,DBAND,30CM,D43F OD250MM | 0 |
|
$89.5827 / $95.9004 | Buy Now |
DISTI #
000000000005970695
|
Sager | Antennas OMNI,DBAND,30cm,D43F OD250MM,BULK PACK,1 Min Qty: 1 | 0 |
|
$83.3600 / $105.4900 | Buy Now |
Part Details for CFD69383P-B30D43F
CFD69383P-B30D43F CAD Models
CFD69383P-B30D43F Part Data Attributes
|
CFD69383P-B30D43F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFD69383P-B30D43F
TE Connectivity
Base Station/Broadcast Transmission Antenna, 6dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |