Part Details for CFD63M250L0S01 (ALTERNATE: CFD63M250L0S01) by Siemens
Overview of CFD63M250L0S01 (ALTERNATE: CFD63M250L0S01) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFD63M250L0S01 (ALTERNATE: CFD63M250L0S01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72764051
|
RS | BRKR CFD6 3P 600V 250A 50C LUG ST , CFD63M250L0S01 | Siemens CFD63M250L0S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,833.1900 / $18,771.7700 | RFQ |