Part Details for CFCSRA13-60/B150 by Thomas & Betts
Overview of CFCSRA13-60/B150 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
10044079-B150LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |
Price & Stock for CFCSRA13-60/B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Interlock Receptacle - 60 Amp - 3 Pole 4 Wire - Heavy Service - 480V - Switched only mating type - B150. RoHS: Compliant | 0 |
|
$6,327.5400 / $6,690.7600 | Buy Now |
|
Master Electronics | Interlock Receptacle - 60 Amp - 3 Pole 4 Wire - Heavy Service - 480V - Switched only mating type - B150. RoHS: Compliant | 0 |
|
$6,327.5400 / $6,690.7600 | Buy Now |