Part Details for CFCC-3-05A-RT by Essentra Components
Overview of CFCC-3-05A-RT by Essentra Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFCC-3-05A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0362
|
Newark | Cable Clamp, Flat/Adhesive, Ppe/Ps, Wht, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Ppe (Polyphenylene Ether)/Ps (Polystyrene), Cable Clamp/Clip Colour:White Rohs Compliant: Yes |Essentra Components CFCC-3-05A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$210.6500 / $324.8300 | Buy Now |
DISTI #
RP391-ND
|
DigiKey | CBL CLIP FLAT C-TYPE WHITE ADH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2407 In Stock |
|
$0.2140 / $0.4900 | Buy Now |
DISTI #
144-CFCC-3-05A-RT
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp,Flat,Adh Mount,White RoHS: Compliant | 2390 |
|
$0.2120 / $0.3800 | Buy Now |
|
Future Electronics | CFCC Series White Serrated Grip .563 Inch Flat Cable Clamp with Adhesive Base RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$0.1910 / $0.2250 | Buy Now |
|
Bisco Industries | 6141 |
|
Buy Now | ||
DISTI #
RICCFCC-3-05A-RT
|
Heilind Electronics | ClampFlatAdh MntWhite1 in Lg Clamp Flat Adh Mount White | Americas - 4942 in Stock18750 On Order |
|
$0.2129 / $0.2726 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - UL94 V-1 - PPE/PS RoHS: Compliant |
2080 In Stock |
|
$0.1617 / $0.2168 | Buy Now |
DISTI #
53835702
|
Verical | Cable Management, Clamp Noryl White Adhesive Min Qty: 144 Package Multiple: 1 | Americas - 6141 |
|
$0.2731 / $0.5631 | Buy Now |
DISTI #
61231950
|
Verical | Cable Management, Clamp Noryl White Adhesive Min Qty: 1000 Package Multiple: 1000 Date Code: 1811 | Americas - 2000 |
|
$0.3011 | Buy Now |
DISTI #
RICCFCC-3-05A-RT
|
Interstate Connecting Components | ClampFlatAdh MntWhite1 in Lg Clamp Flat Adh Mount White | 11534375 On Order |
|
$0.2129 / $0.2726 | Buy Now |
Part Details for CFCC-3-05A-RT
CFCC-3-05A-RT CAD Models
CFCC-3-05A-RT Part Data Attributes:
|
CFCC-3-05A-RT
Essentra Components
Buy Now
|
Compare Parts:
CFCC-3-05A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |