Part Details for CFCA-LPHD2-30-TN-SR by Central Components Manufacturing
Overview of CFCA-LPHD2-30-TN-SR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6M3AF3CFC#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 120MHz with USB High-Speed, Ethernet and TFT controller | |
R7FS5D97E3A01CFC#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS7G27H3A01CFC#AA0 | Renesas Electronics Corporation | 240 MHz Arm® Cortex®-M4 CPU |
Part Details for CFCA-LPHD2-30-TN-SR
CFCA-LPHD2-30-TN-SR CAD Models
CFCA-LPHD2-30-TN-SR Part Data Attributes
|
CFCA-LPHD2-30-TN-SR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CFCA-LPHD2-30-TN-SR
Central Components Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Pitch | 1.27 mm |