Part Details for CFC2W105JG1I170TB100 by Dersonic Electronics Co Ltd
Overview of CFC2W105JG1I170TB100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC2W105JG1I170TB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1uF -40��~+105�� ��5% 450V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 375 |
|
$0.0566 / $0.1027 | Buy Now |
|
LCSC | 1uF -40+105 5% 450V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 375 |
|
$0.0577 / $0.1048 | Buy Now |