Part Details for CFC2G473JE1J12075100 by Dersonic Electronics Co Ltd
Overview of CFC2G473JE1J12075100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC2G473JE1J12075100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47nF -40+105 5% 400V PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 3920 |
|
$0.0173 / $0.0345 | Buy Now |