Part Details for CFC-9LV3TO23-34SW0-N by Cristek Interconnects Inc
Overview of CFC-9LV3TO23-34SW0-N by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFC-9LV3TO23-34SW0-N
CFC-9LV3TO23-34SW0-N CAD Models
CFC-9LV3TO23-34SW0-N Part Data Attributes
|
CFC-9LV3TO23-34SW0-N
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CFC-9LV3TO23-34SW0-N
Cristek Interconnects Inc
MIL Series Connector, 34 Contact(s), Female, Wire Wrap Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 23 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 |