Part Details for CFC-2 by NTE Electronics Inc
Overview of CFC-2 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4425
|
Newark | Capacitor Ceiling Fan 2Mfd Rohs Compliant: Yes |Nte Electronics CFC-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70726569
|
RS | CAPACITOR CEILING FAN 2 UFD 125/250VAC 2 WIRE | NTE Electronics Inc. CFC-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.9300 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Cap Film 2uF 125VAC/250VAC PET (32 X 21 X 10.5mm) Plastic Can 70°C RoHS: Compliant |
3 In Stock |
|
$5.3500 / $8.6700 | Buy Now |