Part Details for CFB750-300S15N by Cincon Electronics Corporation
Overview of CFB750-300S15N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CFB750-300S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3381-ND
|
DigiKey | DC DC CONVERTER 15V 750W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$290.0000 | Buy Now |
DISTI #
418-CFB750-300S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 750 Watt, 2:1 Input Range, for Railway System, 200-425VAC Input, 15VDC Output, 10000uF, 88% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$273.6300 / $290.0000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 750W - 200-425 VDC Input - 15 VDC Output - 50A RoHS: Compliant | 0 |
|
$196.5600 / $290.0000 | Buy Now |
DISTI #
CFB750-300S15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$239.9400 / $298.8800 | RFQ |
DISTI #
000000000005828243
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 750 Watt, 2:1 Input Range, for Railway System, 200-425VAC Input, 15VDC Output, 10000uF, 88% Efficiency, Negative Logic Min Qty: 1 | 0 |
|
$186.7400 / $290.0000 | Buy Now |
Part Details for CFB750-300S15N
CFB750-300S15N CAD Models
CFB750-300S15N Part Data Attributes
|
CFB750-300S15N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB750-300S15N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |