Part Details for CFB600W-110S48-CMFD by Cincon Electronics Corporation
Overview of CFB600W-110S48-CMFD by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB600W-110S48-CMFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFB600W-110S48-CMFD-ND
|
DigiKey | ISOLATED CHASSIS MOUNT DC/DC CON Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$289.5700 | Buy Now |
DISTI #
41-B600W110S48CMFD
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount RoHS: Compliant | 0 |
|
$274.9700 / $289.2200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 600W - 180-425 VDC Input - 48VDC Output - 12.5A - Case RoHS: Compliant | 0 |
|
$218.0000 / $327.0000 | Buy Now |
DISTI #
CFB600W-110S48CMFD
|
TME | Converter: DC/DC, 600W, Uin: 43÷160VDC, Uout: 48VDC, Iout: 12.5A Min Qty: 1 | 0 |
|
$282.0000 / $345.0000 | RFQ |
DISTI #
000000000006068473
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$207.1000 / $327.0000 | Buy Now |
|
Symmetry Electronics | Isolated Chassis mount DC/DC Converters 600W 180-425 Vin 48Vout 12.5A Min Qty: 1 | 0 |
|
$276.3500 | Buy Now |
Part Details for CFB600W-110S48-CMFD
CFB600W-110S48-CMFD CAD Models
CFB600W-110S48-CMFD Part Data Attributes
|
CFB600W-110S48-CMFD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB600W-110S48-CMFD
Cincon Electronics Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |