Part Details for CFB400W-48S24 by Cincon Electronics Corporation
Overview of CFB400W-48S24 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB400W-48S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3207-ND
|
DigiKey | DC DC CONVERTER 24V 401W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$186.2522 / $250.8600 | Buy Now |
DISTI #
418-CFB400W-48S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 400 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 24VDC Output RoHS: Compliant | 0 |
|
$219.7500 / $244.1700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - 400W - 18-75 VDC Input - 24VDC Output - 16.7A RoHS: Compliant | 0 |
|
$188.3500 / $202.3000 | Buy Now |
DISTI #
CFB400W-48S24
|
TME | Converter: DC/DC, 400W, Uin: 18÷75V, Uout: 24VDC, Iout: 16.7A, 230kHz Min Qty: 1 | 0 |
|
$227.4500 / $279.9400 | RFQ |
DISTI #
000000000005583379
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Full Brick, 400 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 24VDC Output Min Qty: 1 | 0 |
|
$186.2500 / $236.0000 | Buy Now |
Part Details for CFB400W-48S24
CFB400W-48S24 CAD Models
CFB400W-48S24 Part Data Attributes:
|
CFB400W-48S24
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFB400W-48S24
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |