Part Details for CFB1-110 by Bourns Inc
Overview of CFB1-110 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB1-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6190
|
Newark | Fuse Holder, 110A, Chassis, Wire Rohs Compliant: Yes |Bourns CFB1-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$44.5600 / $75.6300 | Buy Now |
DISTI #
CFB1-110
|
Avnet Americas | CFB1 FUSE BLOCK 110A FUSE - Boxed Product (Development Kits) (Alt: CFB1-110) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
652-CFB1-110
|
Mouser Electronics | Fuse Holder CFB1 FUSE BLOCK 110A FUSE RoHS: Compliant | 15 |
|
$40.5400 / $41.8900 | Buy Now |
DISTI #
V99:2348_29293690
|
Arrow Electronics | Class T Fuse Blocks Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2414 | Americas - 5 |
|
$40.0000 / $54.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7900 / $62.3800 | Buy Now |
DISTI #
84378154
|
Verical | Class T Fuse Blocks Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$63.7500 / $72.0000 | Buy Now |
DISTI #
84377481
|
Verical | Class T Fuse Blocks Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 5 |
|
$40.0000 / $54.2000 | Buy Now |
DISTI #
CFB1-110
|
TTI | Fuse Holder CFB1 FUSE BLOCK 110A FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$39.1900 / $41.5900 | Buy Now |
DISTI #
C1S134602572703
|
Chip1Stop | CFB1 FUSE BLOCK 110A FUSE RoHS: Compliant Container: Bulk | 5 |
|
$51.6000 / $58.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.7900 / $62.3800 | Buy Now |