Part Details for CFB0521CT/800 by CamdenBoss Ltd
Overview of CFB0521CT/800 by CamdenBoss Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB0521CT/800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17720446
|
Arrow Electronics | Fuse Miniature Slow Blow Acting 0.8A Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 177 |
|
$0.0359 | Buy Now |
DISTI #
25955775
|
Verical | Fuse Miniature Slow Blow Acting 0.8A Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 177 |
|
$0.0359 | Buy Now |
DISTI #
C1S137300038195
|
Chip1Stop | Fuses RoHS: Compliant | 177 |
|
$0.0769 | Buy Now |