There are no models available for this part yet.
Overview of CFB0520T/10 by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFB0520T/10 by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_17719969
|
Arrow Electronics | Fuse Miniature Slow Blow Acting 10A Holder Cartridge 5 X 20mm Glass RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1720 | Americas - 12 |
|
$0.0124 / $0.0498 | Buy Now | |
DISTI #
C1S137300036203
|
Chip1Stop | Fuses RoHS: Compliant | 12 |
|
$0.0968 | Buy Now |
CAD Models for CFB0520T/10 by CamdenBoss Ltd
Part Data Attributes for CFB0520T/10 by CamdenBoss Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
not_compliant
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
20 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CQC, CCC, PSE, UL, VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for CFB0520T/10
This table gives cross-reference parts and alternative options found for CFB0520T/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFB0520T/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF06G-10A | Electric Fuse, Time Delay Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | SPC Multicomp | CFB0520T/10 vs MCF06G-10A |
0388010.MXEP | Electric Fuse, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | CFB0520T/10 vs 0388010.MXEP |
JME010 | Electric Fuse, Normal Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CFB0520T/10 vs JME010 |
GDG-V10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | CFB0520T/10 vs GDG-V10 |
CFB0520F/10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | CFB0520T/10 vs CFB0520F/10 |
MET010 | Electric Fuse, Slow Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CFB0520T/10 vs MET010 |
38221000410 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CFB0520T/10 vs 38221000410 |
21000410 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CFB0520T/10 vs 21000410 |
34.6985 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | CFB0520T/10 vs 34.6985 |
0232010. | Electric Fuse, Medium Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | CFB0520T/10 vs 0232010. |