CFB0103
Description: RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET

Overview of CFB0103 by Mimix Broadband

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CFB0103 by Mimix Broadband
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFB0103 by Mimix Broadband

CFB0103
Mimix Broadband
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MIMIX BROADBAND INC
Package Description
DISK BUTTON, O-CRDB-F4
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
8 V
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
KU BAND
JESD-30 Code
O-CRDB-F4
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. CFB0103
    Mimix Broadband
    RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFB0103 by Mimix Broadband.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFB0103 by Mimix Broadband

  • Please alert me when CFB0103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFB0103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFB0103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFB0103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFB0103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFB0103 by Mimix Broadband

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: