There are no models available for this part yet.
Overview of CF9379-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CF9379-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003847855
|
Sager | Hook-up Wire WXA-0213-22-9 | 0 |
|
Buy Now |
CAD Models for CF9379-000 by TE Connectivity
Part Data Attributes for CF9379-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Application
|
LIGHT WEIGHT
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.09 mm
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
154x44
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|