Part Details for CF9.05.02 by igus Inc
Results Overview of CF9.05.02 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF9.05.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74743326
|
RS | chainflex TPE control cable 0.5mm2 (20awg) 2 conductor, 300v | igus CF9.05.02 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$190.1900 | RFQ |
DISTI #
CF9.05.02
|
TME | Wire: control cable, chainflex® CF9, 2x0.5mm2, black, stranded, Cu Min Qty: 5 | 177 |
|
$2.9600 / $4.0600 | Buy Now |
Part Details for CF9.05.02
CF9.05.02 CAD Models
CF9.05.02 Part Data Attributes
|
CF9.05.02
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF9.05.02
igus Inc
Wire And Cable, 2 Conductor(s), 500V, Control Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | compliant | |
Application | INDOOR/OUTDOOR | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 5 mm | |
Insulator Material | TPE | |
Jacket Material | TPE | |
Number of Conductors | 2 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |