CF750
Description: RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET

Overview of CF750 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for CF750 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF750 by Siemens

CF750
Siemens
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
8 V
Drain Current-Max (ID)
0.08 A
FET Technology
JUNCTION
Highest Frequency Band
S BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
Operating Mode
DUAL GATE, DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
0.3 W
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. CF750
    Siemens
    RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET
    VS

Related Parts for CF750

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF750 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF750 by Siemens

Select Manufacturer
Which Manufacturer of CF750 would you like to use for your alert(s)?
  • Please alert me when CF750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF750 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: