Part Details for CF739 by Infineon Technologies AG
Overview of CF739 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | GaAs FET (N-channel dual-gate GaAs MES FET) / Trans RF FET N-CH 10V 0.08A 4-Pin SOT-143 | 2500 |
|
RFQ |
Part Details for CF739
CF739 CAD Models
CF739 Part Data Attributes:
|
CF739
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CF739
Infineon Technologies AG
RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 0.08 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.24 W | |
Power Gain-Min (Gp) | 17 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CF739
This table gives cross-reference parts and alternative options found for CF739. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF739, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF739 | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | TriQuint Semiconductor | CF739 vs CF739 |
CF739 | RF Small Signal Field-Effect Transistor, 1-Element, L Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Siemens | CF739 vs CF739 |