Part Details for CF6321-000 by TE Connectivity
Overview of CF6321-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF6321-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF6321-000
|
Avnet Americas | Cable 22 AWG Spec 55PC Tin Plated Copper Modified Radiation Cross-linked ETFE 600V White - Bulk (Alt: CF6321-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005848782
|
Sager | Circular MIL Spec Connector 55PC6277-22-99CS2502 | 0 |
|
Buy Now |
Part Details for CF6321-000
CF6321-000 CAD Models
CF6321-000 Part Data Attributes
|
CF6321-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF6321-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |