Part Details for CF6-02-04 by igus Inc
Overview of CF6-02-04 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CF6-02-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF6-02-04-ND
|
DigiKey | CABLE 4CON 24AWG GREEN SHLD FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4542 In Stock |
|
$2.3100 / $2.5000 | Buy Now |
Part Details for CF6-02-04
CF6-02-04 CAD Models
CF6-02-04 Part Data Attributes
|
CF6-02-04
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF6-02-04
igus Inc
Wire And Cable, 4 Conductor(s), 24AWG, 600V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 7 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CONTROL CABLE |