Part Details for CF523VBUUE01 by IKO International Inc
Overview of CF523VBUUE01 by IKO International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF523VBUUE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174984
|
RS | Cam Follower, 13mm Roller Dia, 9mm Roller Width, 5mm Stud Dia | IKO International Inc. CF523VBUUE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2800 / $62.1900 | RFQ |