Part Details for CF50S-222-JTW by RCD Components Inc
Overview of CF50S-222-JTW by RCD Components Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF50S-222-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5736
|
Newark | Resistor, carbon Film,2.2Kohms,350Wv,5+/-% Tol |Rcd (Resistors Coils Delaylines) CF50S-222-JTW RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4855-CF50S-222-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
DISTI #
70183445
|
RS | Resistor, Carbon Film, Res 2.2 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | RCD Components CF50S-222-JTW RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.0300 / $0.0350 | Buy Now |
|
Bristol Electronics | 2725 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.5 W, 5 %, 2200 OHM, THROUGH HOLE MOUNT | 40000 |
|
$0.0099 / $0.0450 | Buy Now |
Part Details for CF50S-222-JTW
CF50S-222-JTW CAD Models
CF50S-222-JTW Part Data Attributes
|
CF50S-222-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF50S-222-JTW
RCD Components Inc
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | STANDARD: MIL-R-11 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |