Part Details for CF50S-163-JTW by RCD Components Inc
Overview of CF50S-163-JTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF50S-163-JTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-CF50S-163-JTWTR-ND
|
DigiKey | RES CARB FILM Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
70183460
|
RS | Resistor, Carbon Film, Res 16 Kilohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | RCD Components CF50S-163-JTW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 2529 |
|
$0.0220 / $0.0260 | Buy Now |
Part Details for CF50S-163-JTW
CF50S-163-JTW CAD Models
CF50S-163-JTW Part Data Attributes
|
CF50S-163-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CF50S-163-JTW
RCD Components Inc
Fixed Resistor, Carbon Film, 0.5W, 16000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | STANDARD: MIL-R-11 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CF50S-163-JTW
This table gives cross-reference parts and alternative options found for CF50S-163-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF50S-163-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF50S-163-JTQ | Fixed Resistor, Carbon Film, 0.5W, 16000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | RCD Components Inc | CF50S-163-JTW vs CF50S-163-JTQ |